


TLV743285PDBVR | |
|---|---|
DigiKey Part Number | 296-51772-2-ND - Tape & Reel (TR) 296-51772-1-ND - Cut Tape (CT) 296-51772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV743285PDBVR |
Description | IC REG LIN 2.85V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV743285PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.29V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.16300 | $1.63 |
| 25 | $0.14360 | $3.59 |
| 100 | $0.12170 | $12.17 |
| 250 | $0.11112 | $27.78 |
| 500 | $0.10484 | $52.42 |
| 1,000 | $0.09964 | $99.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09323 | $279.69 |
| 6,000 | $0.09009 | $540.54 |
| 9,000 | $0.08851 | $796.59 |
| 15,000 | $0.08677 | $1,301.55 |
| 21,000 | $0.08575 | $1,800.75 |
| 30,000 | $0.08477 | $2,543.10 |

