
TLC2652AIP | |
|---|---|
DigiKey Part Number | 296-1818-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2652AIP |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2652AIP Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 3.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Single-Ended | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 3.1V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 1.9 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.57000 | $16.57 |
| 10 | $12.95700 | $129.57 |

