
TLC081IDR | |
|---|---|
DigiKey Part Number | 296-7264-2-ND - Tape & Reel (TR) 296-7264-1-ND - Cut Tape (CT) 296-7264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC081IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC081IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.40100 | $24.01 |
| 25 | $2.18800 | $54.70 |
| 100 | $1.95460 | $195.46 |
| 250 | $1.84328 | $460.82 |
| 500 | $1.77620 | $888.10 |
| 1,000 | $1.72099 | $1,720.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.66268 | $4,156.70 |
| 5,000 | $1.62756 | $8,137.80 |
| 7,500 | $1.60996 | $12,074.70 |


