
TL432LIBIDBZR | |
|---|---|
DigiKey Part Number | 296-53248-2-ND - Tape & Reel (TR) 296-53248-1-ND - Cut Tape (CT) 296-53248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIBIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIBIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.24240 | $6.06 |
| 100 | $0.20740 | $20.74 |
| 250 | $0.19088 | $47.72 |
| 500 | $0.18086 | $90.43 |
| 1,000 | $0.17266 | $172.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16253 | $487.59 |
| 6,000 | $0.15757 | $945.42 |
| 9,000 | $0.15508 | $1,395.72 |
| 15,000 | $0.15233 | $2,284.95 |
| 21,000 | $0.15072 | $3,165.12 |
| 30,000 | $0.14917 | $4,475.10 |
| 75,000 | $0.14584 | $10,938.00 |

