
TL432LIACDBZR | |
|---|---|
DigiKey Part Number | 296-53244-2-ND - Tape & Reel (TR) 296-53244-1-ND - Cut Tape (CT) 296-53244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432LIACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432LIACDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.24400 | $2.44 |
| 25 | $0.21560 | $5.39 |
| 100 | $0.18400 | $18.40 |
| 250 | $0.16908 | $42.27 |
| 500 | $0.16008 | $80.04 |
| 1,000 | $0.15268 | $152.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14353 | $430.59 |
| 6,000 | $0.13906 | $834.36 |
| 9,000 | $0.13681 | $1,231.29 |
| 15,000 | $0.13433 | $2,014.95 |
| 21,000 | $0.13288 | $2,790.48 |
| 30,000 | $0.13148 | $3,944.40 |
| 75,000 | $0.12847 | $9,635.25 |

