
SN75LVDS88BPFDG4 | |
|---|---|
DigiKey Part Number | SN75LVDS88BPFDG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS88BPFDG4 |
Description | IC PANEL TIMING CTRL 100-TQFP |
Customer Reference | |
Detailed Description | Panel Timing Controller IC 1 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS88BPFDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | - | |
Input | LVDS | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |

