
SN75472D | |
|---|---|
DigiKey Part Number | 296-11807-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75472D |
Description | IC PERIPHERAL DRIVER 5.25V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75472D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.13500 | $11.35 |
| 75 | $0.92427 | $69.32 |
| 150 | $0.87507 | $131.26 |
| 300 | $0.83463 | $250.39 |
| 525 | $0.80724 | $423.80 |
| 1,050 | $0.77876 | $817.70 |
| 2,550 | $0.74953 | $1,911.30 |
| 5,025 | $0.73161 | $3,676.34 |

