
SN74S1052N | |
|---|---|
DigiKey Part Number | 296-3852-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1052N |
Description | IC SCHOTT BARR DIOD 16BIT 20PDIP |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $3.51606 | $632.89 |

