New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T244QPWRQ1

DigiKey Part Number
296-SN74LV8T244QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LV8T244QPWRQ1CT-ND - Cut Tape (CT)
296-SN74LV8T244QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T244QPWRQ1
Description
IC BUFF 1.65V 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV8T244PWRTexas Instruments1,779296-SN74LV8T244PWRCT-ND$4.32000Parametric Equivalent
In-Stock: 2,755
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.55600$15.56
25$1.40960$35.24
100$1.24970$124.97
250$1.17320$293.30
500$1.14506$572.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.04243$3,127.29
6,000$1.01951$6,117.06
9,000$1.00804$9,072.36
15,000$0.99532$14,929.80
Manufacturers Standard Package