
SN74LS86ANSR | |
|---|---|
DigiKey Part Number | 296-38804-2-ND - Tape & Reel (TR) 296-38804-1-ND - Cut Tape (CT) 296-38804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS86ANSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS86ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.79500 | $7.95 |
| 25 | $0.71360 | $17.84 |
| 100 | $0.62450 | $62.45 |
| 250 | $0.58208 | $145.52 |
| 500 | $0.55654 | $278.27 |
| 1,000 | $0.54878 | $548.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51814 | $1,036.28 |
| 4,000 | $0.50388 | $2,015.52 |
| 6,000 | $0.49674 | $2,980.44 |
| 10,000 | $0.48882 | $4,888.20 |
| 14,000 | $0.48419 | $6,778.66 |
| 20,000 | $0.47975 | $9,595.00 |

