Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS125QPWRQ1

DigiKey Part Number
296-SN74HCS125QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS125QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS125QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS125QPWRQ1
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS125QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Input Type
Schmitt Trigger
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125PWRTexas Instruments8,783296-SN74HCS125PWRCT-ND$0.75000Parametric Equivalent
SN74HCS126PWRTexas Instruments1,871296-SN74HCS126PWRCT-ND$0.70000Parametric Equivalent
SN74HCS126QPWRQ1Texas Instruments5,836296-SN74HCS126QPWRQ1CT-ND$1.08000Parametric Equivalent
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.76200$7.62
25$0.68480$17.12
100$0.59900$59.90
250$0.55804$139.51
500$0.53334$266.67
1,000$0.52482$524.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49628$992.56
4,000$0.48250$1,930.00
6,000$0.47560$2,853.60
10,000$0.46796$4,679.60
14,000$0.46349$6,488.86
20,000$0.45920$9,184.00
Manufacturers Standard Package