SN74HC574DWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.51000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 694
Unit Price: $0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34276
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,335
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 319
Unit Price: $1.02000
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: $1.27000
Datasheet

Similar


onsemi
In Stock: 1,749
Unit Price: $1.01000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC574DWRG4

DigiKey Part Number
SN74HC574DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC574DWRG4
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
SN74HC574DWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
31ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes