SN74HC368DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,117
Unit Price: $0.87000
Datasheet

Similar


onsemi
In Stock: 2,148
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.55000
Datasheet
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC368DG4

DigiKey Part Number
SN74HC368DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC368DG4
Description
IC BUFFER INVERTING 6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC368DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1,040$0.56557$588.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.