SN74F299NSR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 743
Unit Price: $2.24000
Datasheet
Shift Shift Register 1 Element 8 Bit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F299NSR

DigiKey Part Number
SN74F299NSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F299NSR
Description
IC SHFT REG TRI-STATE 8BIT 20-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F299NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types