Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3125RGYR

DigiKey Part Number
296-23248-2-ND - Tape & Reel (TR)
296-23248-1-ND - Cut Tape (CT)
296-23248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3Q3125RGYR
Description
IC BUS SWITCH 1 X 1:1 14-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3125RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
14-VQFN (3.5x3.5)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3T3125RGYRTexas Instruments2,148296-SN74CB3T3125RGYRCT-ND$3.70000Parametric Equivalent
SN74CBTLV3125RGYRTexas Instruments4,572296-15103-1-ND$0.94000Parametric Equivalent
SN74CBTLV3126RGYRTexas Instruments33,139296-15104-1-ND$1.08000Parametric Equivalent
In-Stock: 1,491
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.26100$12.61
25$1.14040$28.51
100$1.00710$100.71
250$0.94352$235.88
500$0.91192$455.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83474$2,504.22
6,000$0.81568$4,894.08
9,000$0.80614$7,255.26
15,000$0.79557$11,933.55
Manufacturers Standard Package