
SN74AUP1G98DCKR | |
|---|---|
DigiKey Part Number | 296-19088-2-ND - Tape & Reel (TR) 296-19088-1-ND - Cut Tape (CT) 296-19088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G98DCKR |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G98DCKR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.31920 | $7.98 |
| 100 | $0.27510 | $27.51 |
| 250 | $0.25392 | $63.48 |
| 500 | $0.24126 | $120.63 |
| 1,000 | $0.23083 | $230.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21792 | $653.76 |
| 6,000 | $0.21160 | $1,269.60 |
| 9,000 | $0.20844 | $1,875.96 |
| 15,000 | $0.20494 | $3,074.10 |
| 21,000 | $0.20289 | $4,260.69 |
| 30,000 | $0.20092 | $6,027.60 |


