Multiplexer 4 x 2:1 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT157DGVR

DigiKey Part Number
296-SN74AHCT157DGVRTR-ND - Tape & Reel (TR)
296-SN74AHCT157DGVRCT-ND - Cut Tape (CT)
296-SN74AHCT157DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT157DGVR
Description
IC MULTIPLEXER 4 X 2:1 16-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT157DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31922$638.44
4,000$0.30966$1,238.64
6,000$0.30486$1,829.16
10,000$0.29956$2,995.60
14,000$0.29646$4,150.44
20,000$0.29347$5,869.40
50,000$0.28705$14,352.50
Manufacturers Standard Package

Other Suppliers on DigiKey

39,799In Stock
Ships from Rochester Electronics, LLC