
SN65LVDS19DRFT | |
|---|---|
DigiKey Part Number | 296-17444-2-ND - Tape & Reel (TR) 296-17444-1-ND - Cut Tape (CT) 296-17444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS19DRFT |
Description | IC REDRIVER 1CH 2GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS19DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.04000 | $8.04 |
| 10 | $6.13000 | $61.30 |
| 25 | $5.65200 | $141.30 |
| 100 | $5.12680 | $512.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.93084 | $1,232.71 |

