
SN65LVDS18DRFT | |
|---|---|
DigiKey Part Number | 296-17443-2-ND - Tape & Reel (TR) 296-17443-1-ND - Cut Tape (CT) 296-17443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS18DRFT |
Description | IC REDRIVER 1CH 2GBPS 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS18DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | PECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 460ps | |
Signal Conditioning | - | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $6.53300 | $65.33 |
| 25 | $6.02800 | $150.70 |
| 100 | $5.47300 | $547.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.20848 | $1,302.12 |
| 500 | $5.04906 | $2,524.53 |
| 750 | $4.96915 | $3,726.86 |
| 1,250 | $4.88068 | $6,100.85 |
| 1,750 | $4.82898 | $8,450.72 |
| 2,500 | $4.77924 | $11,948.10 |

