


SK-TDA4VM | |
|---|---|
DigiKey Part Number | 296-SK-TDA4VM-ND |
Manufacturer | |
Manufacturer Product Number | SK-TDA4VM |
Description | TDA4VM STARTER KIT FOR EDGE AI |
Customer Reference | |
Detailed Description | TDA4VM Jacinto™ 7 ARM® Cortex®-A72, Cortex®-R5F MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72, Cortex®-R5F | |
Platform | - | |
Utilized IC / Part | TDA4VM | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |




