REG104FA-2.5/500G3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 100
Unit Price: $8.94420
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG104FA-2.5/500G3

DigiKey Part Number
REG104FA-2.5/500G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REG104FA-2.5/500G3
Description
IC REG LINEAR 2.5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
REG104FA-2.5/500G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.7 mA
Mfr
Current - Supply (Max)
1.8 mA
Packaging
Tape & Reel (TR)
PSRR
65dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.48V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REG104FA-2.5KTTTTexas Instruments100296-15999-1-ND$8.94420Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types