Image for OPA4234-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4234-W

DigiKey Part Number
OPA4234-W-ND
Manufacturer
Manufacturer Product Number
OPA4234-W
Description
IC OPAMP GP 4 CIRCUIT LO NOISE
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.