Similar

OPA2604AU | |
|---|---|
DigiKey Part Number | 296-44421-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2604AU |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2604AU Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 10.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 48 V |
Number of Circuits 2 | Operating Temperature -25°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DR2G | onsemi | 24,940 | LM833DR2GOSCT-ND | $0.51000 | Similar |
| LM833DT | STMicroelectronics | 15,332 | 497-1597-1-ND | $0.72000 | Similar |
| NCV833DR2G | onsemi | 2,632 | 488-NCV833DR2GCT-ND | $0.88000 | Similar |
| TL072CDT | STMicroelectronics | 93,789 | 497-2200-1-ND | $0.66000 | Similar |
| TSH22IDT | STMicroelectronics | 4,470 | 497-2320-1-ND | $3.03000 | Similar |








