Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1S2385IDRCR

DigiKey Part Number
296-40440-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA1S2385IDRCR
Description
IC TRANSIMPEDANCE 2 CIRC 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit Rail-to-Rail 10-VSON (3x3)
cms-datasheet
 cms-datasheet
EDA/CAD Models
OPA1S2385IDRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
9.2mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
Marketplace Stock: 135,332 View Now
All prices are in CAD
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3,000$2.59269$7,778.07
6,000$2.54450$15,267.00
Manufacturers Standard Package

Other Suppliers on DigiKey

135,332In Stock
Ships from Rochester Electronics, LLC