
OPA1688IDRGT | |
|---|---|
DigiKey Part Number | 296-42992-2-ND - Tape & Reel (TR) 296-42992-1-ND - Cut Tape (CT) 296-42992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1688IDRGT |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1688IDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.26440 | $56.61 |
| 100 | $2.02410 | $202.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.90956 | $477.39 |
| 500 | $1.84046 | $920.23 |
| 750 | $1.80585 | $1,354.39 |
| 1,250 | $1.76750 | $2,209.38 |
| 1,750 | $1.74509 | $3,053.91 |
| 2,500 | $1.72353 | $4,308.82 |
| 6,250 | $1.67713 | $10,482.06 |



