
MSP430F2111IPW | |
|---|---|
DigiKey Part Number | 296-26196-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F2111IPW |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2111IPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.27000 | $4.27 |
| 10 | $3.17700 | $31.77 |
| 70 | $2.67314 | $187.12 |
| 140 | $2.55036 | $357.05 |
| 280 | $2.44932 | $685.81 |
| 560 | $2.36614 | $1,325.04 |
| 1,050 | $2.30350 | $2,418.68 |
| 2,520 | $2.23278 | $5,626.61 |
| 5,040 | $2.18791 | $11,027.07 |

