LP8345CLDX-2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,670
Unit Price: $1.96000
Datasheet

Similar


STMicroelectronics
In Stock: 7,331
Unit Price: $1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87754
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP8345CLDX-2.5/NOPB

DigiKey Part Number
LP8345CLDX-2.5/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP8345CLDX-2.5/NOPB
Description
IC REG LINEAR 2.5V 500MA 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2.92x3.29)
EDA/CAD Models
LP8345CLDX-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.92x3.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types