


LP5912-1.2DRVR | |
|---|---|
DigiKey Part Number | 296-48301-2-ND - Tape & Reel (TR) 296-48301-1-ND - Cut Tape (CT) 296-48301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912-1.2DRVR |
Description | IC REG LINEAR 1.2V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912-1.2DRVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5912-1.2DRVT | Texas Instruments | 2,608 | 296-46645-1-ND | $2.49000 | Parametric Equivalent |
| LP5912Q1.2DRVRQ1 | Texas Instruments | 5,868 | 296-49823-1-ND | $2.36000 | Parametric Equivalent |
| LP5912Q1.2DRVTQ1 | Texas Instruments | 1,479 | 296-LP5912Q1.2DRVTQ1CT-ND | $2.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.35100 | $13.51 |
| 25 | $1.22240 | $30.56 |
| 100 | $1.08020 | $108.02 |
| 250 | $1.01252 | $253.13 |
| 500 | $0.97166 | $485.83 |
| 1,000 | $0.95195 | $951.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89655 | $2,689.65 |
| 6,000 | $0.87624 | $5,257.44 |
| 9,000 | $0.86607 | $7,794.63 |
| 15,000 | $0.85479 | $12,821.85 |









