Similar
Similar



LP2951CN-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2951CN-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CN-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CN-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.235V (3.3V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7233QP | Texas Instruments | 0 | 296-8056-5-ND | $2.47844 | Similar |
| LP2951ACN-3.3G | onsemi | 96 | LP2951ACN-3.3G-ND | $1.23000 | Similar |
| LP2951CN-3.3G | onsemi | 338 | LP2951CN-3.3G-ND | $0.99000 | Similar |



