
LMX2433EVAL | |
|---|---|
DigiKey Part Number | LMX2433EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMX2433EVAL |
Description | EVAL BOARD FOR LMX2433 |
Customer Reference | |
Detailed Description | LMX2433 PLLatinum™ Frequency Synthesizer 1.7GHz, 3.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Frequency Synthesizer | |
Frequency | 1.7GHz, 3.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2433 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.7GHz, 3.6GHz | |
Function | Frequency Synthesizer | |
Base Product Number |


