
LMV791TDA1 | |
|---|---|
DigiKey Part Number | LMV791TDA1-ND |
Manufacturer | |
Manufacturer Product Number | LMV791TDA1 |
Description | IC CMOS 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.35 mV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 21 mA | |
Operating Temperature | 25°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

