LMV722MMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,717
Unit Price: $2.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: $3.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.63553
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,893
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 129
Unit Price: $2.16000
Datasheet

Similar


Microchip Technology
In Stock: 10,300
Unit Price: $2.16000
Datasheet

Similar


Microchip Technology
In Stock: 1,145
Unit Price: $1.61000
Datasheet

Similar


Microchip Technology
In Stock: 17,653
Unit Price: $1.66000
Datasheet

Similar


Microchip Technology
In Stock: 14,565
Unit Price: $1.66000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.31982
Datasheet

Similar


Microchip Technology
In Stock: 2,260
Unit Price: $1.75000
Datasheet

Similar


onsemi
In Stock: 8,602
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 10,222
Unit Price: $2.41000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722MMX

DigiKey Part Number
LMV722MMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV722MMX
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV722MMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.25V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
260 nA
Voltage - Input Offset
80 µV
Current - Supply
2.01mA (x2 Channels)
Current - Output / Channel
52.6 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types