Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT01DQXR

DigiKey Part Number
296-47665-2-ND - Tape & Reel (TR)
296-47665-1-ND - Cut Tape (CT)
296-47665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT01DQXR
Description
SENSOR DIGITAL -50C-150C 2WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMT01DQXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
0.0625°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.5°C (±0.6875°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 90°C (-50°C)
Part Status
Active
Operating Temperature
-50°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount, Wettable Flank
Sensing Temperature - Local
-50°C ~ 150°C
Package / Case
2-WDFN
Output Type
Pulse Count
Supplier Device Package
2-WSON (1.7x2.5)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.16000$3.16
5$2.80600$14.03
10$2.67500$26.75
25$2.51760$62.94
50$2.41060$120.53
100$2.31240$231.24
500$2.11472$1,057.36
1,000$2.04117$2,041.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93689$5,810.67
6,000$1.87808$11,268.48
Manufacturers Standard Package