
LM53601LAEVM | |
|---|---|
DigiKey Part Number | 296-46733-ND |
Manufacturer | |
Manufacturer Product Number | LM53601LAEVM |
Description | EVAL BOARD FOR LM53601Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM53601-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 3.8V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM53601-Q1 |
Voltage - Output 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.55000 | $98.55 |

