
LM48820TMBD/NOPB | |
|---|---|
DigiKey Part Number | LM48820TMBD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM48820TMBD/NOPB |
Description | EVAL BOARD FOR LM48820 |
Customer Reference | |
Detailed Description | LM48820 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM48820TMBD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 95mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 4.5V | |
Utilized IC / Part | LM48820 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

