
LM4880MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35421-2-ND - Tape & Reel (TR) 296-35421-1-ND - Cut Tape (CT) 296-35421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4880MX/NOPB |
Description | IC AMP CLASS AB STER 325MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4880MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 325mW x 2 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.65700 | $16.57 |
| 25 | $1.50360 | $37.59 |
| 100 | $1.33390 | $133.39 |
| 250 | $1.25296 | $313.24 |
| 500 | $1.20416 | $602.08 |
| 1,000 | $1.18994 | $1,189.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.12158 | $2,803.95 |
| 5,000 | $1.09603 | $5,480.15 |
| 7,500 | $1.08323 | $8,124.22 |
| 12,500 | $1.06906 | $13,363.25 |

