
LM4666SD/NOPB | |
|---|---|
DigiKey Part Number | LM4666SD/NOPBTR-ND - Tape & Reel (TR) LM4666SD/NOPBCT-ND - Cut Tape (CT) LM4666SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4666SD/NOPB |
Description | IC AMP CLASS D STER 1.2W 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4666SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.2W x 2 @ 8Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.53700 | $15.37 |
| 25 | $1.39320 | $34.83 |
| 100 | $1.23460 | $123.46 |
| 250 | $1.15908 | $289.77 |
| 500 | $1.11350 | $556.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.00159 | $1,001.59 |
| 2,000 | $0.97250 | $1,945.00 |
| 3,000 | $0.95793 | $2,873.79 |
| 5,000 | $0.94179 | $4,708.95 |
| 7,000 | $0.93235 | $6,526.45 |
| 10,000 | $0.92328 | $9,232.80 |

