
LM3697YFQR | |
|---|---|
DigiKey Part Number | 296-37199-2-ND - Tape & Reel (TR) 296-37199-1-ND - Cut Tape (CT) 296-37199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3697YFQR |
Description | IC LED DRIVER RGLTR 30MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Dimming 30mA 12-DSBGA (1.64x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM3697YFQR Models |
Category | Voltage - Output 40V |
Manufacturer Texas Instruments | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 500kHz, 1MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-WFBGA, DSBGA |
Number of Outputs 3 | Supplier Device Package 12-DSBGA (1.64x1.24) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.97080 | $24.27 |
| 100 | $0.85430 | $85.43 |
| 250 | $0.79868 | $199.67 |
| 500 | $0.76524 | $382.62 |
| 1,000 | $0.73770 | $737.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68316 | $2,049.48 |
| 6,000 | $0.66699 | $4,001.94 |
| 9,000 | $0.65889 | $5,930.01 |
| 15,000 | $0.64992 | $9,748.80 |
| 21,000 | $0.64468 | $13,538.28 |



