
LM3423Q1MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3423Q1MHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3423Q1MHX/NOPBCT-ND - Cut Tape (CT) 296-LM3423Q1MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3423Q1MHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3423Q1MHX/NOPB Models |
Category | Frequency 2MHz |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Controller | Qualification AEC-Q100 |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 75V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.02300 | $40.23 |
| 25 | $3.69080 | $92.27 |
| 100 | $3.32470 | $332.47 |
| 250 | $3.15032 | $787.58 |
| 500 | $3.04516 | $1,522.58 |
| 1,000 | $2.95863 | $2,958.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.78377 | $6,959.43 |
| 5,000 | $2.73032 | $13,651.60 |

