LM301AN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,939
Unit Price: $1.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: $35.78000
Datasheet

Similar


onsemi
In Stock: 10,203
Unit Price: $0.63000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM301AN/NOPB

DigiKey Part Number
LM301AN/NOPB-ND
Manufacturer
Manufacturer Product Number
LM301AN/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM301AN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
2 mV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes