
LM26CIM5X-HHD/NOPB | |
|---|---|
DigiKey Part Number | 296-44186-2-ND - Tape & Reel (TR) 296-44186-1-ND - Cut Tape (CT) 296-44186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-HHD/NOPB |
Description | THERMOSTAT 0DEGC ACT HI SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 0°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-HHD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 0°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 5 | $1.51600 | $7.58 |
| 10 | $1.44000 | $14.40 |
| 25 | $1.35040 | $33.76 |
| 50 | $1.28840 | $64.42 |
| 100 | $1.23210 | $123.21 |
| 500 | $1.11850 | $559.25 |
| 1,000 | $1.07630 | $1,076.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01652 | $3,049.56 |
| 6,000 | $0.98281 | $5,896.86 |
| 9,000 | $0.96441 | $8,679.69 |
| 15,000 | $0.94251 | $14,137.65 |











