
LM25018SDE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25018SDE/NOPBTR-ND - Tape & Reel (TR) 296-LM25018SDE/NOPBCT-ND - Cut Tape (CT) 296-LM25018SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25018SDE/NOPB |
Description | IC REG BUCK ADJ 325MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25018SDE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.61800 | $36.18 |
| 25 | $3.31480 | $82.87 |
| 100 | $2.98080 | $298.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.82168 | $705.42 |
| 500 | $2.72572 | $1,362.86 |
| 750 | $2.67767 | $2,008.25 |
| 1,250 | $2.62442 | $3,280.53 |
| 1,750 | $2.59330 | $4,538.28 |
| 2,500 | $2.56337 | $6,408.43 |

