
LM25018SD/NOPB | |
|---|---|
DigiKey Part Number | 296-49673-2-ND - Tape & Reel (TR) 296-49673-1-ND - Cut Tape (CT) 296-49673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25018SD/NOPB |
Description | IC REG BUCK ADJ 325MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25018SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.61800 | $36.18 |
| 25 | $3.31480 | $82.87 |
| 100 | $2.98080 | $298.08 |
| 250 | $2.82168 | $705.42 |
| 500 | $2.77574 | $1,387.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64673 | $2,646.73 |
| 2,000 | $2.58175 | $5,163.50 |
| 3,000 | $2.54920 | $7,647.60 |
| 5,000 | $2.51313 | $12,565.65 |

