
LM2451TB/NOPB | |
|---|---|
DigiKey Part Number | LM2451TB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2451TB/NOPB |
Description | IC DRVR CRT 3CH 12MHZ TO247-15 |
Customer Reference | |
Detailed Description | Video Amp CRT Driver TO-247-15 |
Category | Current - Supply 18 mA |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-247AE-15 Formed Leads |
Part Status Obsolete | Supplier Device Package TO-247-15 |
Applications CRT Driver | Base Product Number |

