
INA851RGTT | |
|---|---|
DigiKey Part Number | 296-INA851RGTTTR-ND - Tape & Reel (TR) 296-INA851RGTTCT-ND - Cut Tape (CT) 296-INA851RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA851RGTT |
Description | FULLY DIFFERENTIAL INSTRUMENTATI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA851RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 37V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.85000 | $15.85 |
| 10 | $12.36300 | $123.63 |
| 25 | $11.49080 | $287.27 |
| 100 | $10.53270 | $1,053.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.07580 | $2,518.95 |
| 500 | $9.80044 | $4,900.22 |
| 750 | $9.66260 | $7,246.95 |
| 1,250 | $9.50982 | $11,887.27 |




