
INA190A1IRSWT | |
|---|---|
DigiKey Part Number | 296-52296-2-ND - Tape & Reel (TR) 296-52296-1-ND - Cut Tape (CT) 296-52296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IRSWT Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 2 µV |
Series | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-UFQFN |
Slew Rate 0.25V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 45 kHz | Base Product Number |
-3db Bandwidth 20 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA190A1IRSWR | Texas Instruments | 3,594 | 296-INA190A1IRSWRCT-ND | $4.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.56000 | $6.56 |
| 10 | $4.96700 | $49.67 |
| 25 | $4.56840 | $114.21 |
| 100 | $4.12970 | $412.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.92056 | $980.14 |
| 500 | $3.79450 | $1,897.25 |
| 750 | $3.73139 | $2,798.54 |
| 1,250 | $3.66144 | $4,576.80 |
| 1,750 | $3.62056 | $6,335.98 |
| 2,500 | $3.58126 | $8,953.15 |



