INA2126, INA2128, INA2141 - 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA-DUAL-2AMP-EVM

DigiKey Part Number
296-INA-DUAL-2AMP-EVM-ND
Manufacturer
Manufacturer Product Number
INA-DUAL-2AMP-EVM
Description
INA2126 INA2128 INA2141 BARE BRD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA2126, INA2128, INA2141 - 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Instrumentation
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
INA2126, INA2128, INA2141
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$45.52000$45.52
Manufacturers Standard Package