USB, Telecommunications Switch IC 1 Channel 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB, Telecommunications Switch IC 1 Channel 42-WQFN (3.5x9)
42-WQFN-Exposed-Pad-RUA

HD3SS6126RUAR

DigiKey Part Number
296-37215-2-ND - Tape & Reel (TR)
296-37215-1-ND - Cut Tape (CT)
296-37215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS6126RUAR
Description
IC MUX 2:1 8 OHM 42WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB, Telecommunications Switch IC 1 Channel 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS6126RUAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
10GHz
Features
Bi-Directional, SATA, USB 2.0, USB 3.0
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,925
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.27200$42.72
25$3.92240$98.06
100$3.53810$353.81
250$3.35504$838.76
500$3.24466$1,622.33
1,000$3.15380$3,153.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.04158$9,124.74
Manufacturers Standard Package