


F28P559SG8PNARQ1 | |
|---|---|
DigiKey Part Number | 296-F28P559SG8PNARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F28P559SG8PNARQ1 |
Description | AUTOMOTIVE 32-BIT C2000 MCU WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 80-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 101K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Packaging Tape & Reel (TR) | Data Converters A/D 28x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 150MHz | Qualification AEC-Q100 |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Supplier Device Package 80-TQFP (10x10) |
Number of I/O 32 | Package / Case 80-TQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.97394 | $9,973.94 |

