Parametric Equivalent

DS90UB949ATRGCRQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB949ATRGCRQ1TR-ND - Tape & Reel (TR) 296-DS90UB949ATRGCRQ1CT-ND - Cut Tape (CT) 296-DS90UB949ATRGCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB949ATRGCRQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.675Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB949ATRGCRQ1 Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Supply 1.045V ~ 1.155V, 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 3.675Gbps | Mounting Type Surface Mount |
Input Type HDMI | Package / Case 64-VFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 64-VQFN (9x9) |
Number of Inputs 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB949ATRGCTQ1 | Texas Instruments | 0 | 296-DS90UB949ATRGCTQ1CT-ND | $38.10660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.33000 | $35.33 |
| 10 | $28.28800 | $282.88 |
| 25 | $26.53040 | $663.26 |
| 100 | $24.59870 | $2,459.87 |
| 250 | $23.67796 | $5,919.49 |
| 500 | $23.12302 | $11,561.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.17817 | $50,356.34 |


